P8-441515A

Heilind Number:OTTP8-441515A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441515A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441515A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441515A

Detailed Description

The P8 Series P8-441515A Pushbutton Switch offers reliable non-illuminated operation in demanding environments with its IP6K8S sealing. Featuring a durable aluminum housing and a thermoplastic actuator, this panel-mounted switch is designed for lasting performance. The flat round button actuator, with a 0.25-inch length, provides easy activation. With a gold-plated brass contact configuration and a 10A current rating, it ensures efficient conductivity. This SPST-NO switch has a 100,000-cycle durability rating, making it ideal for long-term use. Operating between -55°C and 85°C, it can withstand extreme temperatures. Rated for 115VAC and 28VDC, it suits various power systems. Perfect for hi-rel applications, the P8 Series Pushbutton Switch is a dependable choice for industrial and commercial settings.