P8-441516A

Heilind Number:OTTP8-441516A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441516A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441516A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441516A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441516A. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek black case and a blue button actuator. With an IP6K8S rating, it offers superior protection against dust and water ingress. The gold-plated brass contacts ensure stable, low-resistance connections, rated for up to 100,000 cycles of operation. The SPST-NO contact configuration, along with a 10A current rating and 115VAC/28VDC voltage ratings, make it suitable for a wide range of applications. Whether used in industrial machinery or aerospace systems, this panel-mount switch guarantees dependable performance even in extreme temperatures ranging from -55°C to 85°C. Trust in the P8 series for precision control and long-lasting durability.