P8-441518A

Heilind Number:OTTP8-441518A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441518A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441518A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441518A

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441518A, is a reliable and durable component designed for demanding environments. Featuring a sleek black aluminum case with a gray button, this switch offers a high level of protection with an IP6K8S rating. The flat round button actuator is made of thermoplastic for smooth operation, while gold-plated brass contacts ensure excellent conductivity. With a 10A current rating and SPST-NO contact configuration, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch guarantees performance in extreme conditions. Ideal for panel mounting, its solder termination type ensures secure installation. Whether in aerospace, automotive, or industrial settings, the P8 series switch delivers uncompromising quality and longevity, with a durability rating of 100,000 cycles.