P8-441518B

Heilind Number:OTTP8-441518B
Manufacturer:OTTO Controls
Manufacturer Number:P8-441518B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441518B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441518B

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441518B. This high-performance switch features a durable aluminum housing in sleek black, with a flat gray button for easy actuation. Boasting an IP6K8S rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient conductivity, while the 10A current rating and 115VAC/28VDC voltage ratings make it suitable for a variety of applications. Ideal for panel mount installations, this switch offers a 100,000-cycle durability rating and operates flawlessly in temperatures ranging from -55°C to 85°C. Upgrade your control systems with the P8 series Pushbutton Switch, perfect for industrial, automotive, and aerospace use.