P8-441519C

Heilind Number:OTTP8-441519C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441519C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441519C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441519C

Detailed Description

Designed for reliable performance in demanding environments, the P8 series Push Button Switch ( P8-441519C) is a rugged and versatile component. Featuring a flat white button actuator and a round shape, this switch offers easy and intuitive operation. Its sealed construction with an IP6K8S rating ensures protection against dust and water ingress, making it suitable for use in harsh conditions. With a current rating of 10A, brass contacts with gold plating, and a durability rating of 100,000 cycles, this switch guarantees long-lasting functionality. It operates on Off-(On) function with a contact configuration of SPST-NO, accommodating various applications. The switch can handle a voltage rating of 115VAC (alternating current) and 28VDC (direct current), while operating efficiently in temperatures ranging from -55°C to 85°C. Ideal for panel mounting with solder termination, this subminiature momentary action switch is a dependable choice for industrial and commercial settings.