P8-441521A

Heilind Number:OTTP8-441521A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441521A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441521A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441521A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441521A. Designed for reliability in demanding environments, this switch features a red button (Flat) actuator with a round shape, ensuring easy and precise operation. Its IP6K8S rating guarantees protection against dust and water ingress, while the durable aluminum housing and gold-plated brass contacts offer longevity with a 100,000-cycle durability rating. With a 10A current rating and SPST-NO contact configuration, it's suitable for a wide range of applications. Whether panel-mounted in black cases or soldered in place, this switch performs flawlessly in temperatures ranging from -55°C to 85°C. Perfect for industrial and commercial use, the P8 Series guarantees reliable performance in any setting.