P8-441522A

Heilind Number:OTTP8-441522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441522A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, P8-441522A. This durable and reliable switch features a sleek black housing and cap design, perfect for panel mounting applications. With an IP6K8S rating, it guarantees protection against dust and water ingress, ensuring longevity even in harsh environments. The flat round button actuator, made of thermoplastic, offers comfortable and responsive operation. With a contact plating of gold and contact material of brass, it provides efficient conductivity and durability, rated for 100,000 cycles. Operating at a maximum temperature of 85°C and a minimum of -55°C, and with a voltage rating of 115 VAC and 28 VDC, this switch is versatile and suitable for various industrial and commercial uses. Upgrade your control systems with the P8 Series Pushbutton Switch for uncompromising performance.