P8-441522C

Heilind Number:OTTP8-441522C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441522C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441522C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441522C

Detailed Description

The P8-441522C is a high-quality, subminiature momentary action sealed pushbutton switch designed for durability and reliability in demanding environments. With a sleek black case and button, it offers a professional and modern appearance. Featuring IP6K8S ingress protection and RoHS compliance, it ensures safe and environmentally friendly operation. The switch has a contact plating of gold for excellent conductivity, while the housing is made of sturdy aluminum for longevity. Its SPST-NO contact configuration and 10A current rating make it suitable for various applications. With a wide operating temperature range of -55°C to 85°C, it performs reliably even in extreme conditions. Ideal for panel mounting, this switch is perfect for use in industrial, automotive, and marine settings. Upgrade your equipment with the P8 series pushbutton switch for seamless and efficient control.