P8-441523A

Heilind Number:OTTP8-441523A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441523A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441523A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441523A

Detailed Description

The P8 series P8-441523A pushbutton switch boasts a durable design suitable for demanding environments. With an IP6K8S rating, this switch offers reliable performance even in harsh conditions. Featuring a flat orange button and a round actuator, it provides a comfortable and intuitive interface. The SPST-NO contact configuration ensures a single-pole, normally open connection, making it ideal for various applications. Gold-plated brass contacts guarantee high conductivity and longevity, with a durability rating of 100,000 cycles. Panel mount installation and solder termination allow for easy integration. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is versatile and dependable. Perfect for industrial and automotive use, this sealed pushbutton switch is a reliable component for your electronic control systems.