P8-441524A

Heilind Number:OTTP8-441524A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441524A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441524A
Series:P8
Cap Color:Yellow
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-441524A

Detailed Description

The P8-441524A Pushbutton Switch from the P8 series is a high-performance component designed for demanding environments. With a durable aluminum housing and IP6K8S rating, it offers exceptional protection against dust and water ingress. The yellow button, featuring a flat round actuator, provides a tactile interface for seamless operation. Gold-plated brass contacts ensure reliable conductivity, while the SPST-NO configuration allows for Off-(On) functionality. Suitable for panel mounting with solder termination, this switch is ideal for applications requiring a 10A current rating, whether in industrial machinery or automotive systems. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, it guarantees long-lasting performance even in harsh conditions. Trust the P8-441524A for rugged, sealed, and efficient switching solutions.