P8-441525A

Heilind Number:OTTP8-441525A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441525A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441525A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441525A

Detailed Description

The P8-441525A P8 series pushbutton switch is a high-performance component designed for demanding applications. Featuring a durable aluminum housing with a sleek black finish, this switch is built to withstand harsh environments. The green button, made of thermoplastic, offers a comfortable and reliable actuation experience. With an IP6K8S rating, it guarantees protection against dust and water ingress. The SPST-NO contact configuration, along with a 10A current rating, ensures efficient power flow. Gold-plated brass contacts and a 100,000 cycle durability rating guarantee long-term reliability. Suitable for panel mounting, this switch is ideal for use in industrial machinery, automotive, and aerospace applications. With a wide operating temperature range from -55°C to 85°C, it performs reliably in extreme conditions. Whether you need a durable and sealed switch for your project, the P8-441525A is the perfect choice.