P8-441526A

Heilind Number:OTTP8-441526A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441526A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441526A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441526A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch. With a sleek design featuring a blue button and black case, this switch offers reliable performance in demanding environments with an IP6K8S rating. The durable aluminum housing and gold-plated brass contacts ensure longevity, rated for 100,000 cycles. Operating smoothly with a 10A current rating and SPST-NO contact configuration, it guarantees efficient functionality. Ideal for panel mounting, the P8 switch is versatile with a wide temperature range from -55°C to 85°C. Whether in industrial or commercial applications, its high-quality construction and precision engineering make it a dependable choice. Switch on to superior performance with the P8 series.