P8-441527A

Heilind Number:OTTP8-441527A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441527A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441527A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441527A

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-441527A) offers reliable performance in demanding environments. With an IP6K8S rating for dust and water resistance, this switch is ideal for industrial applications. Featuring a durable aluminum housing and gold-plated brass contacts, it ensures longevity and stable electrical conductivity. The flat round button actuator, made of thermoplastic, provides comfortable operation. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it suits various power requirements. The SPST-NO contact configuration and Off-(On) switch function make it suitable for power control applications. Panel mountable with solder termination, it offers easy installation. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch guarantees performance in extreme conditions. With a durability rating of 100,000 cycles, it ensures long-lasting functionality. The P8 Subminiature Momentary Action Sealed Pushbutton Switch is the perfect choice for reliable and durable switching solutions.