P8-441529A

Heilind Number:OTTP8-441529A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441529A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441529A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441529A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-441529A) is a reliable and durable solution for panel-mounted control applications. Featuring a sleek design with a white button and black case, this switch offers a sleek and modern aesthetic. With a high IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for a variety of environments. The gold-plated brass contacts guarantee excellent conductivity, while the aluminum housing and thermoplastic actuator ensure longevity. Operating at 115VAC or 28VDC with a current rating of 10A, it provides efficient performance. The SPST-NO contact configuration and Off-(On) switch function offer precise control. Rated for 100,000 cycles, it guarantees long-term reliability even in demanding conditions. Whether used in industrial machinery, automotive systems, or consumer electronics, this pushbutton switch delivers uncompromising quality.