P8-441529E

Heilind Number:OTTP8-441529E
Manufacturer:OTTO Controls
Manufacturer Number:P8-441529E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441529E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441529E

Detailed Description

The P8-441529E is a reliable and durable subminiature momentary action sealed pushbutton switch from the P8 series. Featuring a sleek design with a white button cap and black housing, this switch is perfect for panel mount installations. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for use in various environments. The flat round button actuator, made of thermoplastic, provides comfortable and efficient operation. With a gold-plated brass contact, it guarantees excellent conductivity. The SPST-NO contact configuration, 10A current rating, and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Whether in industrial machinery, automotive, or aerospace systems, this pushbutton switch delivers optimal performance with a durability rating of 100,000 cycles. Operating smoothly between -55°C to 85°C, it is built to withstand harsh conditions. Trust the P8-441529E for high-quality switching in your projects.