P8-441532P

Heilind Number:OTTP8-441532P
Manufacturer:OTTO Controls
Manufacturer Number:P8-441532P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441532P
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441532P

Detailed Description

The P8-441532P is a sleek and durable pushbutton switch from the P8 series, designed for reliable performance in demanding environments. Featuring a black aluminum housing and a panel mount design, this switch is both rugged and easy to install. With an IP6K8S rating, it offers protection against dust and water ingress, making it ideal for outdoor or industrial applications. The SPST-NO contact configuration and gold-plated brass contacts ensure excellent conductivity and signal integrity. Operating smoothly at temperatures ranging from -55°C to 85°C, this switch guarantees consistent functionality even in extreme conditions. Boasting a 100,000 cycle durability rating and a maximum current rating of 10A, it is built to last. Whether used in aerospace, automotive, or marine settings, the P8-441532P is a dependable choice for critical control systems.