P8-441611B

Heilind Number:OTTP8-441611B
Manufacturer:OTTO Controls
Manufacturer Number:P8-441611B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441611B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441611B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-441611B) designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is not only robust but also visually appealing. The red dome button actuator, made of high-quality thermoplastic, ensures comfortable operation. With an IP Rating of Symbol 2, it offers protection against dust and indirect splashing water. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient electrical connectivity. Ideal for panel mounting, its solder termination type facilitates easy installation. Able to withstand temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch is built to last. Whether for industrial machinery or consumer electronics, the P8 Series Pushbutton Switch delivers uncompromising performance.