P8-441612C

Heilind Number:OTTP8-441612C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441612C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441612C
Series:P8
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-441612C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441612C. This high-performance switch features a durable construction with a black aluminum housing and a panel mount design. The button, made of thermoplastic, offers a comfortable actuation experience with its round, flat shape. With an IP rating of 2, it ensures reliable operation in various environments. Rated for 10A current, 115VAC, and 28VDC, this switch is suitable for a wide range of applications. Its SPST-NO contact configuration and Off-(On) switch function provide precise control. Ideal for use in demanding conditions, it boasts a durability rating of 100,000 cycles and can withstand temperatures ranging from -55°C to 85°C. Trust in the P8 Series for quality, performance, and longevity.