P8-441616B

Heilind Number:OTTP8-441616B
Manufacturer:OTTO Controls
Manufacturer Number:P8-441616B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441616B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441616B

Detailed Description

Introducing the P8 Series P8441616B, a rugged and reliable subminiature momentary action sealed pushbutton switch designed for demanding environments. With a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand harsh conditions. Featuring a blue button cap and a black case, it offers a sleek and professional appearance. The SPST-NO contact configuration and brass contact material ensure high conductivity and longevity, with a silver contact plating for added durability. Ideal for panel mounting, it has a voltage rating of 115 VAC and 28 VDC, making it suitable for a wide range of applications. With a current rating of 10 A and a temperature range from -55°C to 85°C, this switch guarantees reliable performance even in extreme conditions. Trust the P8441616B for your critical switching needs.