| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P8-441622F |
| Series: | P8 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 100,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP8-441622F |
P8-441622F
Specifications
Detailed Description
The P8-441622F Push Button Switch, part of the P8 series, boasts a sleek design with a black cap and case. Featuring Symbol 2 IP rating for durability, this sealed switch is perfect for various applications. The non-illuminated button with a round dome actuator ensures reliable operation. With a current rating of 10A, it's suitable for demanding tasks. Panel mount installation and solder termination make setup easy. The switch's longevity is guaranteed with a durability rating of 100,000 cycles. Operating between -55°C to 85°C, it's suitable for diverse environments. With SPST-NO contact configuration and silver-plated brass contacts, it ensures efficient performance. Whether in industrial or commercial settings, this subminiature momentary action switch delivers precision and reliability.

