P8-442211A

Heilind Number:OTTP8-442211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-442211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-442211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-442211A

Detailed Description

Introducing the P8-442211A, a high-performance sealed pushbutton switch from the P8 series. With a sleek black case and vibrant red cap, this switch is not only visually striking but also built to withstand tough environments with its IP6K4S rating. Featuring a non-illuminated design and a durable aluminum housing, it guarantees reliable operation. The flat round button actuator and solder termination make it easy to install. With a 10A current rating, SPST-NC contact configuration, and a wide temperature range from -55°C to 85°C, this switch is perfect for various applications. Whether in industrial machinery or automotive systems, the P8442211A ensures smooth performance with a lifespan of 100,000 cycles. Upgrade your control panel with this subminiature momentary action switch for reliable and efficient operation.