P8-442311A

Heilind Number:OTTP8-442311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-442311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-442311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-442311A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-442311A. This durable switch features a red button actuator with a round, flat design, perfect for panel mounting. With an IP6K8S rating, it ensures reliable performance in harsh environments. The SPST-NC contact configuration with silver-plated brass contacts guarantees secure connectivity, while the thermoplastic actuator material and aluminum housing offer durability. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile for various applications. Ideal for industrial and automotive use, it boasts a 100,000-cycle durability rating, making it a dependable choice for demanding tasks. Upgrade your control systems with the high-quality P8 Series Pushbutton Switch.