P8-442522C

Heilind Number:OTTP8-442522C
Manufacturer:OTTO Controls
Manufacturer Number:P8-442522C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-442522C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-442522C

Detailed Description

The P8-442522C Pushbutton Switch, part of the P8 series, is a reliable and durable component designed for demanding environments. Featuring a black cap and case, this switch offers a sleek and professional look. With an IP6K8S rating, it provides excellent protection against dust and water ingress. The flat round button actuator, made of thermoplastic, ensures comfortable and precise operation. Gold-plated brass contacts guarantee high conductivity and longevity, with a current rating of 10A. This sealed switch, with a contact configuration of SPST-NC, is ideal for applications where reliability is paramount. Suitable for panel mounting and solder termination, it offers easy installation. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile and robust. Whether used in industrial machinery, automotive systems, or aerospace applications, the P8-442522C excels in performance and durability, with a rated lifespan of 100,000 cycles. Trust in this subminiature momentary action switch for your critical operations.