P8-446211A

Heilind Number:OTTP8-446211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446211A

Detailed Description

Introducing the P8-446211A, a subminiature momentary action sealed pushbutton switch from the P8 series. With a sleek red cap and durable black aluminum case, this switch boasts an IP6K4S rating for reliable performance in demanding environments. Featuring a flat round button actuator made of thermoplastic, it ensures comfortable operation while maintaining a high level of durability with a 100,000 cycle lifespan. The SPDT contact configuration, along with a 10A current rating and 115VAC/28VDC voltage ratings, make it suitable for various applications. Ideal for panel mounting with solder termination, this switch is perfect for industrial settings where reliability is paramount. Upgrade your control systems with the P8-446211A for seamless and efficient operation.