P8-446212A

Heilind Number:OTTP8-446212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446212A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-446212A. This durable and reliable switch, featuring a round flat button actuator and a black aluminum case, is designed for panel mounting in various industrial applications. With a current rating of 10A and a contact configuration of SPDT, it offers versatile functionality. The IP6K4S-rated housing ensures protection against dust and water ingress, making it suitable for harsh environments. Operating between -55°C to 85°C, it guarantees performance in extreme conditions. Ideal for non-illuminated setups, this switch provides momentary action with a lifespan of 100,000 cycles. Boasting a voltage rating of 115VAC and 28VDC, it meets diverse power requirements. The P8 Series Switch is the perfect choice for high-reliability systems.