P8-446214A

Heilind Number:OTTP8-446214A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446214A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446214A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446214A

Detailed Description

The P8-446214A Push Button Switch is a durable and reliable component designed for demanding environments. Featuring a flat round yellow button with a black aluminum housing, this switch offers a sleek and professional appearance. With an IP6K4S sealing rating and a contact material of brass with silver plating, it ensures protection against dust and moisture while providing excellent conductivity. The SPDT contact configuration allows for versatile use, and with a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. The momentary action and panel mount design make it convenient for user interaction, while the thermoplastic actuator material enhances its longevity. Whether used in industrial machinery or consumer electronics, this subminiature push button switch guarantees high performance and longevity, with a durability rating of 100,000 cycles. Elevate your control systems with the P8-446214A, a top choice in the Push Button Switches category.