P8-446215A

Heilind Number:OTTP8-446215A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446215A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446215A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446215A

Detailed Description

The P8-446215A Push Button Switch, part of the P8 series, boasts a reliable and durable design suitable for demanding environments. Featuring a sleek black case with a green button, this switch is aesthetically pleasing and highly functional. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The momentary action, non-illuminated button, and SPDT contact configuration offer versatile functionality. Constructed with high-quality materials such as brass contacts and aluminum housing, it guarantees longevity even in harsh conditions. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of electrical systems. The panel mount and solder termination make it easy to install, while the thermoplastic actuator ensures smooth operation. With a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch is a reliable choice for any project.