P8-446225A

Heilind Number:OTTP8-446225A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446225A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446225A
Series:P8
Cap Color:Green
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-446225A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch ( P8-446225A) from our P8 series. Featuring a durable aluminum housing in sleek black with a green button, this switch is designed for reliable performance in demanding environments. Rated for IP6K4S sealing, it ensures protection against dust and water ingress. The flat round button with a thermoplastic actuator offers a comfortable interface, while the SPDT contact configuration with silver-plated brass contacts guarantees efficient conductivity. With a maximum operating temperature of 85°C and a durability rating of 100,000 cycles, this switch is ideal for panel mounting in applications requiring a 10A current at 115VAC or 28VDC. Trust in its quality craftsmanship for seamless operation in industrial settings.