P8-446311A

Heilind Number:OTTP8-446311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446311A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-446311A, a reliable and durable component perfect for demanding applications. With a sleek black case and a vibrant red flat button actuator, this switch not only offers high visibility but also boasts an IP6K8S rating for dust and water resistance, making it ideal for outdoor or industrial use. The SPDT contact configuration, featuring silver-plated brass contacts, ensures efficient and low-contact resistance operation. Panel mountable with solder termination, it guarantees easy installation. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, it provides reliable performance in various environments. Whether it's for automotive, aerospace, or industrial machinery, this subminiature momentary switch is the perfect solution for your needs.