P8-446312E

Heilind Number:OTTP8-446312E
Manufacturer:OTTO Controls
Manufacturer Number:P8-446312E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446312E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446312E

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch. Built for durability with a lifespan of 100,000 cycles, this switch is a reliable choice for various applications. Featuring a flat round button actuator with a non-illuminated design, it is both sleek and practical. The black aluminum housing and thermoplastic actuator material ensure robust construction. With an IP6K8S rating, it offers high protection against dust and water ingress, making it suitable for harsh environments. The switch has a contact configuration of SPDT, with a current rating of 10A for AC and 28VDC for DC, and a voltage rating of 115VAC for AC and 28VDC for DC. Its operating temperature ranges from -55°C to 85°C, further enhancing its versatility. Perfect for panel mounting, this pushbutton switch is ideal for industrial, automotive, and aerospace applications where reliability is paramount. Upgrade your control systems with the P8 Series Sealed Pushbutton Switch.