P8-446314A

Heilind Number:OTTP8-446314A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446314A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446314A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446314A

Detailed Description

The P8-446314A Push Button Switch, part of the P8 series, is a high-performance component designed for demanding applications. Its durable construction features a yellow flat round button actuator, housed in a black aluminum casing for enhanced strength. With an IP6K8S sealing rating, this switch offers reliable operation even in harsh environments. The SPDT contact configuration, with silver-plated brass contacts, ensures efficient conductivity. Rated for 10A at 115VAC or 28VDC, it delivers exceptional performance. Ideal for panel mounting, the switch guarantees easy installation. Its thermoplastic actuator and solder termination provide added convenience. With a long-lasting lifespan of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this subminiature momentary action switch is a dependable choice for various industries.