P8-446321A

Heilind Number:OTTP8-446321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446321A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-446321A. This high-performance switch features a durable construction with a red button actuator, perfect for panel mounting. The IP6K8S rating ensures reliable operation in harsh environments. With a 10A current rating and SPDT contact configuration, it offers versatility in electrical applications. The aluminum housing and silver contact plating guarantee longevity, with a durability rating of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of settings. Whether for industrial machinery or electronic devices, this pushbutton switch delivers precision control and dependable performance. Elevate your systems with the P8 Series, a trusted choice in the world of switches.