P8-446322A

Heilind Number:OTTP8-446322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446322A

Detailed Description

Introducing the P8-446322A, a rugged and reliable subminiature momentary action sealed pushbutton switch. Part of the P8 series, this switch features a durable black aluminum housing with a panel mount design, making it perfect for demanding environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The button actuator, made of thermoplastic, ensures comfortable operation. Boasting a 10A current rating and SPDT contact configuration, it provides versatile functionality. Whether used in industrial machinery or automotive applications, this switch guarantees long-lasting performance with a durability rating of 100,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of settings. Trust the P8-446322A for dependable control in your electronic systems.