P8-446325A

Heilind Number:OTTP8-446325A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446325A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446325A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446325A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-446325A. Designed for reliability in harsh environments, this switch features a durable aluminum housing with a black case and a green button, ensuring visibility and longevity. With an IP6K8S rating, it offers protection against dust and water ingress, while its sealed construction guarantees performance even in demanding conditions. The flat round button actuator, made of thermoplastic, provides comfortable operation, while the solder termination type facilitates easy installation. Rated for 10A at 115VAC or 28VDC, this switch is suitable for various applications. Its SPDT contact configuration and On-(On) switch function make it versatile for control systems. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, it ensures consistent performance. Ideal for use in aerospace, defense, and industrial sectors, this pushbutton switch is a reliable choice for your application needs.