P8-446332P

Heilind Number:OTTP8-446332P
Manufacturer:OTTO Controls
Manufacturer Number:P8-446332P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446332P
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446332P

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, featuring a sleek black design with a durable aluminum housing. With an IP6K8S rating, this switch is built to withstand harsh environments. The non-illuminated button, crafted from thermoplastic, offers a responsive touch, ideal for panel mounting applications. Boasting a contact plating of silver and a contact material of brass, it ensures reliable conductivity. Operating at 115 VAC and 28 VDC, with a current rating of 10 A, it's suited for various power requirements. The SPDT contact configuration and On-(On) switch function provide versatile use. With a lifespan of 100,000 cycles and an operating temperature range from -55 °C to 85 °C, this pushbutton switch guarantees long-lasting performance in demanding settings.