P8-446337P

Heilind Number:OTTP8-446337P
Manufacturer:OTTO Controls
Manufacturer Number:P8-446337P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446337P
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446337P

Detailed Description

Introducing the P8-446337P, a part of the P8 series, featuring a stylish violet cap and a durable black case. This subminiature momentary action sealed pushbutton switch is designed for reliability in harsh environments, boasting an IP6K8S rating. The flat round button actuator, made of thermoplastic, ensures comfortable operation, while the silver-plated brass contacts guarantee a 10A current rating. With a mounting style of panel mount and termination type of solder, installation is a breeze. This switch, with a contact configuration of SPDT, is suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC, respectively. Operating efficiently in temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, it's a dependable choice for various industrial and commercial settings. Upgrade your control systems with this high-performance, long-lasting pushbutton switch.