P8-446412D

Heilind Number:OTTP8-446412D
Manufacturer:OTTO Controls
Manufacturer Number:P8-446412D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446412D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446412D

Detailed Description

The P8 Series Black Pushbutton Switch ( P8-446412D) offers reliable performance in demanding environments with its IP6K4S sealing and durable construction. Featuring a non-illuminated design and a round button actuator made of thermoplastic, this panel-mount switch is ideal for applications requiring tactile feedback. With a current rating of 10A and contact plating in silver, it ensures efficient conductivity. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Operating between -55°C to 85°C, it guarantees functionality in extreme temperatures. With a high durability rating of 100,000 cycles, this subminiature momentary action switch is a dependable choice for industrial and commercial settings.