P8-446422A

Heilind Number:OTTP8-446422A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446422A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446422A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446422A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-446422A) is a reliable panel mount switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish, it offers a high IP6K4S rating for protection against dust and moisture. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With a current rating of 10A, this switch is suitable for various applications. It boasts a long lifespan with a durability rating of 100,000 cycles and operates at temperatures ranging from -55°C to 85°C. The SPDT contact configuration and silver-plated brass contacts provide excellent conductivity. Whether used in industrial machinery or automotive systems, this pushbutton switch guarantees dependable performance.