P8-446511A

Heilind Number:OTTP8-446511A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446511A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446511A
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-446511A

Detailed Description

The P8-446511A Push Button Switch from the P8 series is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black case with a vibrant red button, this switch not only stands out visually but also boasts a robust construction with an IP6K8S rating for dust and water resistance. The flat round button, made of durable thermoplastic, offers a comfortable actuation experience. With a SPDT contact configuration and a maximum current rating of 10A, it ensures efficient power control. Its sealed design and aluminum housing guarantee longevity, with a durability rating of 100,000 cycles. Suitable for panel mounting and solder termination, this switch is ideal for applications requiring precision and durability, from industrial machinery to automotive systems. Operating smoothly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it provides versatility for various setups. Whether used in aerospace, defense, or other critical sectors, the P8-446511A ensures seamless performance, making it a reliable choice for engineers and technicians seeking top-tier quality in push button switches.