P8-446512A

Heilind Number:OTTP8-446512A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446512A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446512A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446512A

Detailed Description

Introducing the P8-446512A, part of the P8 series, a reliable and durable subminiature momentary action sealed pushbutton switch designed for optimal performance in demanding environments. With a sleek black cap and case, this switch features a flat round button actuator and a silver-plated brass contact configuration, ensuring efficient and precise operation. Boasting an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it ideal for industrial applications. With a current rating of 10A and a voltage rating of 115VAC/28VDC, this switch guarantees robust performance. Its aluminum housing and thermoplastic actuator material, along with a temperature range of -55°C to 85°C, ensure reliability in extreme conditions. Perfect for panel mounting with solder termination, this SPDT switch with an On-(On) function is suitable for a wide range of uses. Trust in the P8 series for quality and durability, with a 100,000 cycle durability rating, this switch is built to last. Elevate your control systems with this high-performance push button switch, a must-have in the world of hi-rel electronic components.