P8-446512C

Heilind Number:OTTP8-446512C
Manufacturer:OTTO Controls
Manufacturer Number:P8-446512C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446512C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446512C

Detailed Description

Introducing the P8-446512C, a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch from our P8 series. Designed for durability, this switch boasts a high IP6K8S ingress protection rating and a housing made of robust aluminum. The black button with a round flat actuator ensures easy operation. With a current rating of 10A and a contact configuration of SPDT, it offers versatile functionality. Suitable for panel mounting, it is ideal for industrial applications. Its impressive lifespan of 100,000 cycles guarantees long-term performance. Operating in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is both versatile and resilient. Trust the P8-446512C for seamless switching in demanding environments.