P8-446513A

Heilind Number:OTTP8-446513A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446513A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446513A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446513A

Detailed Description

Introducing the P8-446513A, a rugged and reliable subminiature momentary action sealed pushbutton switch from the P8 series. With a vibrant orange cap and durable aluminum housing in sleek black, this switch is designed for panel mount installation. The flat round button actuator, made of high-quality thermoplastic, ensures comfortable operation. Featuring a SPDT contact configuration with silver plating, it guarantees efficient conductivity. With an impressive IP6K8S rating, it offers exceptional protection against dust and water ingress. Ideal for industrial applications, this switch boasts a 10A current rating and operates seamlessly at temperatures ranging from -55°C to 85°C. Whether it's for machinery, automotive, or aerospace use, the P8-446513A delivers unmatched performance and longevity, with a durability rating of 100,000 cycles. Trust in this high-quality switch for your critical control needs.