P8-446514A

Heilind Number:OTTP8-446514A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446514A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446514A
Series:P8
Cap Color:Yellow
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-446514A

Detailed Description

The P8-446514A Push Button Switch from the P8 series is a high-performance component designed for demanding environments. With a durable aluminum housing and a sealed construction, it offers reliable operation even in harsh conditions. Featuring a flat yellow button actuator and a round shape, it ensures easy and intuitive use. The switch has a SPDT contact configuration with a current rating of 10A, making it suitable for various applications. It is panel mountable and has a solder termination type for secure installation. With an IP6K8S rating, it provides excellent protection against dust and water ingress. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch guarantees consistent performance. Ideal for industrial and commercial settings, it offers a long lifespan with a durability rating of 100,000 cycles. Whether used in machinery control or automotive applications, the P8-446514A is a dependable choice for critical switching needs.