P8-446515A

Heilind Number:OTTP8-446515A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446515A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446515A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446515A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-446515A). This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliability in various environments. Its green flat button actuator with a round shape offers ergonomic usability. With an IP6K8S rating, this switch is resistant to dust and water ingress, making it ideal for outdoor or industrial applications. The SPDT contact configuration and silver-plated brass contacts guarantee efficient electrical conductivity. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 115VAC/28VDC, it's suitable for a wide range of systems. Designed for panel mount installation with solder termination, the P8 Switch provides a long-lasting solution with a durability rating of 100,000 cycles. Perfect for use in control panels, machinery, and automotive applications, this non-illuminated switch offers reliable performance in demanding settings. Elevate your equipment with the precision and quality of the P8 Series Pushbutton Switch.