P8-446516A

Heilind Number:OTTP8-446516A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446516A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446516A
Series:P8
Cap Color:Blue
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-446516A

Detailed Description

The P8-446516A, part of the P8 series, is a high-performance pushbutton switch designed for reliability in demanding environments. Featuring a durable thermoplastic actuator with a flat round button, this switch offers a comfortable tactile feel and a sleek design. The blue cap color and black case color add a touch of sophistication to any panel. With an IP6K8S rating, it is sealed against dust and water ingress, making it suitable for outdoor or industrial use. The SPDT contact configuration with silver-plated brass contacts ensures excellent conductivity and a long lifespan of up to 100,000 cycles. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its wide operating temperature range of -55°C to 85°C further enhances its versatility. Whether you're building a new project or replacing an old switch, the P8-446516A is the perfect choice for reliable and durable performance.