P8-446517A

Heilind Number:OTTP8-446517A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446517A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446517A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446517A

Detailed Description

The P8-446517A Push Button Switch, part of the P8 series, boasts a sleek design with a Violet cap and Black casing. Featuring a durable Aluminum housing and sealed construction, it ensures reliable performance in various environments. This non-illuminated switch, with a Button (Flat) actuator and Round shape, offers a comfortable tactile experience. With a 10A current rating, it's suitable for high-power applications. The SPDT contact configuration and On-(On) switch function provide versatile control. Its IP6K8S rating guarantees protection against dust and water ingress, ideal for industrial use. Operating between -55°C to 85°C, it's resilient in extreme temperatures. Perfect for panel mounting, it promises easy installation. From its Thermoplastic actuator material to Silver contact plating, every detail is crafted for longevity. Whether in aerospace, automotive, or industrial settings, this switch delivers precision and durability. Upgrade to the P8-446517A for dependable performance in critical operations.