P8-446518A

Heilind Number:OTTP8-446518A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446518A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446518A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446518A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-446518A) in sleek Black with a Gray button cap. Engineered for reliability in harsh environments with an IP6K8S rating, this switch features a durable Aluminum housing and a Thermoplastic actuator, ensuring longevity. The SPDT contact configuration, with Silver contact plating and Brass contact material, guarantees efficient electrical connectivity. Operating flawlessly between -55°C to 85°C, and with a current rating of 10A, it is suitable for various applications. With a 100,000-cycle durability rating, this panel-mount switch offers dependable performance. Ideal for non-illuminated setups, it is perfect for industrial use. Upgrade your control systems with the P8 Series Pushbutton Switch.