P8-446519A

Heilind Number:OTTP8-446519A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446519A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446519A
Series:P8
Cap Color:White
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-446519A

Detailed Description

Introducing the P8-446519A, a subminiature momentary action sealed pushbutton switch designed for reliable performance in demanding environments. Part of the P8 series, this switch features a white flat button actuator with a round shape, providing a tactile interface for users. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The black aluminum housing ensures durability, while the thermoplastic actuator material enhances longevity. Operating at a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a variety of applications. With a contact configuration of SPDT and a switch function of On-(On), it offers versatility in usage. The solder termination type facilitates easy installation. Tested for 100,000 cycles, it guarantees long-term reliability. From industrial machinery to consumer electronics, this pushbutton switch is a dependable choice for control and activation needs.