P8-446524A

Heilind Number:OTTP8-446524A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446524A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446524A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446524A

Detailed Description

The P8-446524A is a durable and reliable subminiature momentary action sealed pushbutton switch from the P8 series. Featuring a yellow flat round button actuator and a black aluminum housing, this switch is designed for panel mount installation. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for a variety of industrial applications. The SPDT contact configuration, with silver-plated brass contacts, allows for versatile switching capabilities. Operating efficiently in temperatures ranging from -55°C to 85°C, and with a 100,000 cycle durability rating, this switch guarantees long-lasting performance. Ideal for use in high-demand environments, it offers a maximum current rating of 10A at 115VAC or 28VDC. Trusted for its quality and functionality, the P8-446524A is a must-have component in any electronic or mechanical system.