P8-446612A

Heilind Number:OTTP8-446612A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446612A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446612A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446612A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, featuring a sleek black design with Symbol 2 IP rating for durability. With a flat round button actuator made of thermoplastic, this switch offers reliable performance in demanding environments. The SPDT contact configuration, along with a 10A current rating, ensures versatility in applications. Ideal for panel mounting, the switch boasts a 100,000 cycle durability rating, making it a long-lasting solution. Operating at temperatures ranging from -55°C to 85°C and accommodating both 115VAC and 28VDC voltages, it guarantees consistent functionality. Perfect for industrial and commercial use, this pushbutton switch in the category of switches is a dependable choice for various electronic systems.